39523-2011

Heilind Number:MOL39523-2011
Manufacturer:Molex
Manufacturer Number:39523-2011
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Vertical Plug, Rear Wire Entry, 11 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39523-2011
Series:39523 - ESE - Eurostyle Pluggable
Amperage:18 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Vertical
Component Type:Plug
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:11
Polarized to Mate:Yes
Wire Size:12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395232011
SKU:MOL39523-2011

Detailed Description

Introducing the Eurostyle Pluggable Terminal Block, part of our ESE series lineup. Featuring a compact design with a single row layout, it offers easy and efficient connectivity for your applications. With a high amperage rating of 18A and a voltage capacity of 300V, this terminal block ensures reliable power transmission. Operating seamlessly in a wide temperature range from -40°C to 105°C, it is suitable for diverse environments. The polarized plug design guarantees secure mating, while the UL certification ensures quality and safety. Accommodating various wire sizes from 24AWG to 18AWG, it offers versatility in installation. Perfect for vertical orientations, this terminal block with 11 contacts is ideal for your connectivity needs. Its 5mm pitch and lockable feature further enhance convenience, making it a must-have component in your assembly projects. Compliant with RoHS standards, it meets environmental regulations without compromising performance. Explore the Eurostyle Pluggable Terminal Block for a reliable and efficient connection solution.