39523-2012

Heilind Number:MOL39523-2012
Manufacturer:Molex
Manufacturer Number:39523-2012
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Vertical Plug, Front Wire Entry, 12 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39523-2012
Series:39523 - ESE - Eurostyle Pluggable
Amperage:18 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Vertical
Component Type:Plug
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:12
Polarized to Mate:Yes
Wire Size:12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395232012
SKU:MOL39523-2012

Detailed Description

Introducing the Eurostyle Pluggable Terminal Block, a versatile connector designed for efficient power distribution. With a high amperage rating of 18A and a voltage capacity of 300V, this terminal block is ideal for various industrial applications. Featuring a single row design and 12 loaded contacts, it ensures a secure and reliable connection. The polarized mating feature and locking mechanism guarantee proper alignment and prevent accidental disconnection. Operating in a wide temperature range from -40°C to 105°C, it is suitable for both indoor and outdoor use. Certified by UL agency, it meets quality and safety standards. Compatible with wire sizes ranging from 24AWG to 18AWG, it offers flexibility in installation. Whether for PCBs or panel mounting, its vertical orientation and 5mm pitch make it easy to integrate. Explore the possibilities with this essential component for your connectivity needs.