39523-2013

Heilind Number:MOL39523-2013
Manufacturer:Molex
Manufacturer Number:39523-2013
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Vertical Plug, Front Wire Entry, 13 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39523-2013
Series:39523 - ESE - Eurostyle Pluggable
Amperage:18 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Vertical
Component Type:Plug
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:13
Polarized to Mate:Yes
Wire Size:12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395232013
SKU:MOL39523-2013

Detailed Description

Introducing the ESE - Eurostyle Pluggable Connector, a versatile and reliable solution for your electronic connectivity needs. With a high amperage rating of 18 A and a voltage capacity of 300 V, this connector is designed for optimal performance. Featuring a single row layout with 13 contacts, it offers efficient power and signal transmission. The polarized mating ensures secure connections, while the 5 mm pitch allows for easy installation. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various environments. UL agency certified and compliant with RoHS standards, this connector guarantees safety and quality. Perfect for use in terminal blocks and headers, it is an essential component for your electronic projects.