39523-2015

Heilind Number:MOL39523-2015
Manufacturer:Molex
Manufacturer Number:39523-2015
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Vertical Plug, Rear Wire Entry, 15 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39523-2015
Series:39523 - ESE - Eurostyle Pluggable
Amperage:18 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Vertical
Component Type:Plug
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:15
Polarized to Mate:Yes
Wire Size:12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395232015
SKU:MOL39523-2015

Detailed Description

Introducing the ESE Eurostyle Pluggable Terminal Block, a versatile and reliable connectivity solution for your electronic projects. With a current rating of 18 A and a voltage of 300 V, this terminal block is designed to handle power efficiently. Featuring a single row design and 15 contacts, it offers ample connectivity options. The polarized plug ensures secure mating, while the vertical orientation allows for space-saving installation. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various environments. UL agency certified and RoHS compliant, you can trust in its quality and environmental responsibility. Whether you're working with 24 to 12 AWG wire sizes, this terminal block, with a 5 mm pitch, provides a secure and durable connection. Perfect for industrial, commercial, or DIY applications, the ESE Eurostyle Pluggable Terminal Block is a must-have component for your projects.