39523-2017

Heilind Number:MOL39523-2017
Manufacturer:Molex
Manufacturer Number:39523-2017
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Vertical Plug, Front Wire Entry, 17 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39523-2017
Series:39523 - ESE - Eurostyle Pluggable
Amperage:18 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Vertical
Component Type:Plug
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:17
Polarized to Mate:Yes
Wire Size:12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395232017
SKU:MOL39523-2017

Detailed Description

Introducing the 39523 Eurostyle Pluggable Connector, designed for efficient power transmission in a variety of applications. With a high amperage rating of 18 A and a voltage capability of 300 V, this connector is perfect for demanding electrical setups. Operating smoothly in temperatures ranging from -40 to 105 °C, it ensures reliable performance even in harsh environments. Featuring a single row layout with 17 contacts, each polarized for secure mating, this plug offers easy and secure connectivity. Its 5 mm pitch and vertical orientation make it versatile for different configurations. UL agency certified and compliant with RoHS regulations, rest assured of its quality and environmental responsibility. Suitable for wire sizes ranging from 24 to 12 AWG, this connector is a vital component for your terminal block setups. With locking capabilities to ensure stability and prevent accidental disconnections, it's a dependable choice for industrial and commercial projects. Elevate your connectivity with the 39523 Eurostyle Pluggable Connector.