| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39523-2018 |
| Series: | 39523 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 18 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395232018 |
| SKU: | MOL39523-2018 |
39523-2018
Specifications
Detailed Description
The Eurostyle Pluggable Terminal Block, part of series 39523, offers a versatile solution for secure electrical connections. With an amperage rating of 18 A and a voltage tolerance of 300 V, it ensures reliable performance in various applications. Featuring a single row design and polarized mating, it guarantees proper alignment for easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, it is suitable for both indoor and outdoor use. This vertical plug component accommodates 18 contacts and is compatible with wire sizes ranging from 24 AWG to 18 AWG. With UL agency certification and compliance with RoHS standards, it meets quality and environmental safety requirements. The 5 mm pitch and lockable design provide added stability, making it a dependable choice for industrial and commercial projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/13/2019 | 507607 - Packaging Change. | Download | |||

