| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39523-2019 |
| Series: | 39523 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 19 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395232019 |
| SKU: | MOL39523-2019 |
39523-2019
Specifications
Detailed Description
Introducing the Eurostyle Pluggable Connector, part of our ESE series. This high-performance component features a 5mm pitch and can handle up to 18A of current at 300V. With a wide operating temperature range from -40°C to 105°C, it's suitable for various environments. Its 1-row design with 19 contacts, polarized mating, and locking feature ensures secure connections. Certified by UL (E48521) for reliability, it accommodates wire sizes ranging from 24AWG to 18AWG (.13 - 3.31mm²). Perfect for terminal block applications, this plug is a versatile solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/13/2019 | 507607 - Packaging Change. | Download | |||

