39523-3002

Heilind Number:MOL39523-3002
Manufacturer:Molex
Manufacturer Number:39523-3002
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Vertical Plug, Rear Wire Entry, 2 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39523-3002
Series:39523 - ESE - Eurostyle Pluggable
Amperage:18 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Vertical
Component Type:Plug
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:2
Polarized to Mate:Yes
Wire Size:12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395233002
SKU:MOL39523-3002

Detailed Description

Introducing our ESE Eurostyle Pluggable Terminal Block series, designed for efficient and secure wire connections in various applications. With a maximum operating temperature of 105°C and a minimum of -40°C, these connectors ensure reliability even in extreme conditions. Featuring a 5mm pitch and accommodating wire sizes ranging from 24AWG to 12AWG, they offer versatility for different needs. With UL agency certification, you can trust in their quality and safety. The polarized design and locking feature guarantee a secure connection, while the vertical orientation allows for space-saving installation. Ideal for industrial and commercial use, these terminal blocks are essential components for your wiring projects.