39523-3003

Heilind Number:MOL39523-3003
Manufacturer:Molex
Manufacturer Number:39523-3003
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Vertical Plug, Front Wire Entry, 3 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39523-3003
Series:39523 - ESE - Eurostyle Pluggable
Amperage:18 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Vertical
Component Type:Plug
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:3
Polarized to Mate:Yes
Wire Size:12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
SKU:MOL39523-3003

Detailed Description

Introducing the 39523 series Eurostyle Pluggable Terminal Block, a versatile connector designed for effortless and secure wire termination. With a high amperage rating of 18 A and a voltage capacity of 300 V, this terminal block is perfect for power and signal applications. Its compact design features a single row layout and vertical orientation, ideal for space-constrained installations. Operating reliably in a wide temperature range from -40 to 105 °C, it ensures performance in various environments. The polarized plug ensures proper mating, while the lock feature adds extra security. With UL agency certification and RoHS compliance, you can trust in the quality and safety of this terminal block for your projects. Suitable for wire sizes ranging from 24 to 12 AWG (.13-3.31 mm²), it offers flexibility in connectivity. Explore the possibilities with the 39523 series Eurostyle Pluggable Terminal Block.