| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39523-3004 |
| Series: | 39523 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 4 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395233004 |
| SKU: | MOL39523-3004 |
39523-3004
Specifications
Detailed Description
Introducing our ESE Eurostyle Pluggable Terminal Block, part of the 39523 series. This 18A connector features a single row with four contacts, suitable for wire sizes ranging from 24 to 12 AWG. With a pitch of 5mm, it offers secure and efficient connectivity in various applications. Operating within a wide temperature range from -40°C to 105°C, this terminal block is reliable in diverse environments. Its vertical orientation and polarized mating ensure proper alignment, while UL agency certification guarantees quality and safety. Designed for easy installation, it features a lock to the mating part, enhancing stability. This RoHS-compliant component is an essential choice for your terminal block needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/13/2018 | 505339 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

