39523-3005

Heilind Number:MOL39523-3005
Manufacturer:Molex
Manufacturer Number:39523-3005
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Vertical Plug, Rear Wire Entry, 5 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39523-3005
Series:39523 - ESE - Eurostyle Pluggable
Amperage:18 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Vertical
Component Type:Plug
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:5
Polarized to Mate:Yes
Wire Size:12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395233005
SKU:MOL39523-3005

Detailed Description

Introducing the Eurostyle Pluggable Terminal Block, ideal for high-performance connections in various applications. With a current rating of 18 A and a voltage of 300 V, this connector ensures reliable power transmission. Featuring a single row design, it accommodates up to 5 contacts with a 5 mm pitch, offering efficient connectivity. Operating in a wide temperature range from -40 to 105 °C, it is suitable for diverse environments. Polarized for secure mating, it guarantees proper alignment. UL certified and with a termination pitch of 5 mm, it meets stringent quality standards. The vertical orientation and locking feature enhance stability during use. Accepting wire sizes from 24 to 12 AWG (.13 - 3.31 mm²), it provides versatility. Explore its potential in your projects for dependable and durable connections.