39523-3006

Heilind Number:MOL39523-3006
Manufacturer:Molex
Manufacturer Number:39523-3006
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Vertical Plug, Rear Wire Entry, 6 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39523-3006
Series:39523 - ESE - Eurostyle Pluggable
Amperage:18 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Vertical
Component Type:Plug
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:6
Polarized to Mate:Yes
Wire Size:12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395233006
SKU:MOL39523-3006

Detailed Description

Introducing the Eurostyle Pluggable Terminal Block series, designed for efficient and secure connectivity in various applications. With a high amperage rating of 18 A and a maximum operating temperature of 105°C, these terminal blocks ensure reliable performance under demanding conditions. Featuring a single row configuration and a 5 mm pitch, they accommodate up to 6 contacts, making them ideal for compact designs. The vertical orientation and polarized mating enhance ease of use, while the lockable design provides added security. Certified by UL agency E48521 and suitable for use with a range of wire sizes, from 24 AWG to 18 AWG, these terminal blocks offer versatility and peace of mind. With their durable construction and wide operating temperature range of -40 to 105°C, they are a dependable choice for industrial and commercial applications. Trust in the Eurostyle Pluggable Terminal Block series for efficient and reliable connectivity solutions.