39523-3007

Heilind Number:MOL39523-3007
Manufacturer:Molex
Manufacturer Number:39523-3007
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Vertical Plug, Rear Wire Entry, 7 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39523-3007
Series:39523 - ESE - Eurostyle Pluggable
Amperage:18 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Vertical
Component Type:Plug
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:7
Polarized to Mate:Yes
Wire Size:12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395233007
SKU:MOL39523-3007

Detailed Description

Introducing the ESE Eurostyle Pluggable Terminal Block, the ideal solution for secure and efficient wire connections. With a high amperage rating of 18A and a voltage capacity of 300V, this connector ensures reliable performance in various applications. Featuring a single-row design and seven contacts, it offers easy and organized wire termination. Its polarized mating system and locking mechanism guarantee a secure connection, while the operating temperature range of -40 to 105°C ensures durability in harsh environments. UL agency certified and RoHS compliant, this terminal block meets international standards for quality and safety. Suitable for wire sizes ranging from 24 to 12 AWG, it accommodates a wide range of applications. Whether for industrial machinery, automotive systems, or electronic devices, the ESE Eurostyle Pluggable Terminal Block provides a dependable solution for your connectivity needs.