39523-3009

Heilind Number:MOL39523-3009
Manufacturer:Molex
Manufacturer Number:39523-3009
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Vertical Plug, Rear Wire Entry, 9 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39523-3009
Series:39523 - ESE - Eurostyle Pluggable
Amperage:18 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Vertical
Component Type:Plug
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:9
Polarized to Mate:Yes
Wire Size:12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395233009
SKU:MOL39523-3009

Detailed Description

Introducing the Eurostyle Pluggable Terminal Block, a versatile connector designed for easy and secure wire termination. With a 5mm pitch and one row of 9 contacts, it offers reliable connectivity for various applications. This plug component, rated for 18A and 300V, ensures efficient power transmission. Operating between -40°C to 105°C, it is suitable for both extreme cold and hot environments. Polarized for easy mating, it guarantees proper alignment. UL certified and RoHS compliant, this terminal block meets stringent quality and environmental standards. Its lock feature ensures a secure connection, making it ideal for industrial use. Compatible with wire sizes ranging from 24 to 12 AWG, it accommodates a wide range of cables. Whether for PCB mounting or panel installation, this vertical orientation terminal block is a dependable solution for your connectivity needs.