39523-3010

Heilind Number:MOL39523-3010
Manufacturer:Molex
Manufacturer Number:39523-3010
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Vertical Plug, Rear Wire Entry, 10 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39523-3010
Series:39523 - ESE - Eurostyle Pluggable
Amperage:18 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Vertical
Component Type:Plug
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:10
Polarized to Mate:Yes
Wire Size:12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395233010
SKU:MOL39523-3010

Detailed Description

Introducing our Eurostyle Pluggable Terminal Block, part of the ESE series. This connector features a vertical orientation with one row of 10 contacts, each capable of handling up to 18 A of current at 300 V. Operating efficiently in a wide temperature range from -40 to 105 °C, it is suitable for diverse industrial applications. The polarized design ensures secure mating, while the lock feature adds extra stability. With a pitch of 5 mm, it accommodates various wire sizes, from 24 to 12 AWG (0.13 to 3.31 mm²), making it versatile for different installation requirements. Certified by UL (E48521) for quality assurance, this terminal block is a reliable solution for your connectivity needs in harsh environments.