39523-3011

Heilind Number:MOL39523-3011
Manufacturer:Molex
Manufacturer Number:39523-3011
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Vertical Plug, Rear Wire Entry, 11 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39523-3011
Series:39523 - ESE - Eurostyle Pluggable
Amperage:18 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Vertical
Component Type:Plug
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:11
Polarized to Mate:Yes
Wire Size:12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395233011
SKU:MOL39523-3011

Detailed Description

Introducing the Eurostyle Pluggable Terminal Block, part of our ESE series. Designed for efficient connectivity, this terminal block features a single row with 11 contacts, accommodating wire sizes ranging from 24 to 12 AWG. With a pitch of 5mm and a voltage rating of 300V, it offers reliable performance in industrial applications. Operating smoothly in temperatures from -40°C to 105°C, this terminal block is polarized for secure mating and UL certified for quality assurance. Its vertical orientation and locking feature ensure stable connections, making it a versatile and essential component in various electronic systems. ROHS compliant.