| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39523-3012 |
| Series: | 39523 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 12 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395233012 |
| SKU: | MOL39523-3012 |
39523-3012
| Heilind Number: | MOL39523-3012 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39523-3012 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Introducing our ESE Eurostyle Pluggable Connector, a versatile solution for your connectivity needs. With an amperage rating of 18A and a maximum operating temperature of 105°C, this connector ensures reliable performance in various applications. Featuring a single row design and 12 contacts, it offers efficient connectivity in a compact space. The polarized orientation and locking mechanism guarantee secure mating, while the UL agency certification ensures quality and safety. Suitable for wire sizes ranging from 24AWG to 18AWG, this connector accommodates a wide range of cables. Its vertical orientation and 5mm pitch make it easy to integrate into your designs. Whether in industrial machinery or consumer electronics, the ESE Eurostyle Pluggable Connector is the perfect choice for efficient and dependable connections.

