39523-3013

Heilind Number:MOL39523-3013
Manufacturer:Molex
Manufacturer Number:39523-3013
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Vertical Plug, Rear Wire Entry, 13 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39523-3013
Series:39523 - ESE - Eurostyle Pluggable
Amperage:18 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Vertical
Component Type:Plug
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:13
Polarized to Mate:Yes
Wire Size:12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395233013
SKU:MOL39523-3013

Detailed Description

Introducing our Eurostyle Pluggable Terminal Block, part of the ESE series. This vertical plug connector features 13 contacts loaded, accommodating wire sizes ranging from 24 AWG to 18 AWG. With a pitch of 5 mm, it offers reliable connectivity for various applications. Operating within a wide temperature range from -40 to 105 °C, it is suitable for diverse environments. UL agency certified and polarized to mate, this terminal block ensures safety and ease of use. Its lock to mating part feature provides secure connections, making it ideal for industrial settings. Non-stackable and RoHS compliant, it meets international standards for environmental responsibility. Upgrade your terminal block solutions with this high-quality connector.