39523-3015

Heilind Number:MOL39523-3015
Manufacturer:Molex
Manufacturer Number:39523-3015
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Vertical Plug, Rear Wire Entry, 15 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39523-3015
Series:39523 - ESE - Eurostyle Pluggable
Amperage:18 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Vertical
Component Type:Plug
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:15
Polarized to Mate:Yes
Wire Size:12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395233015
SKU:MOL39523-3015

Detailed Description

Enhance your connectivity with our ESE Eurostyle Pluggable Terminal Block. With a 5mm pitch and capable of handling up to 18A at 300V, this vertical plug component is designed for efficient power transmission. Operating seamlessly in temperatures ranging from -40°C to 105°C, it offers reliable performance in diverse environments. With 15 contacts loaded and polarization for secure mating, it ensures a stable connection. UL agency certified and featuring a termination pitch of 5mm, it guarantees quality and safety. Suitable for wire sizes ranging from 24AWG to 18AWG, it accommodates various applications. Its lock to mating part feature adds to its convenience, while its non-stackable design ensures easy installation. Compliant with RoHS standards, it is not only high-performing but also environmentally friendly, making it an ideal choice for your connectivity needs. Elevate your projects with this essential terminal block.