39523-3016

Heilind Number:MOL39523-3016
Manufacturer:Molex
Manufacturer Number:39523-3016
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Vertical Plug, Rear Wire Entry, 16 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39523-3016
Series:39523 - ESE - Eurostyle Pluggable
Amperage:18 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Vertical
Component Type:Plug
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:16
Polarized to Mate:Yes
Wire Size:12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395233016
SKU:MOL39523-3016

Detailed Description

Introducing our Eurostyle Pluggable Terminal Block, part of the ESE series, designed for secure and efficient wire connections. With a maximum operating temperature of 105°C and a minimum of -40°C, this connector is suitable for a wide range of environments. Featuring a single row with 16 contacts, each loaded with precision, it offers reliable performance. The polarized design ensures proper mating, while the 5mm pitch allows for easy installation. UL agency certified and with termination pitch lock for added safety, this terminal block is a versatile solution for various applications. Choose quality and durability with our Eurostyle Pluggable Terminal Block.