| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39523-3018 |
| Series: | 39523 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 18 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395233018 |
| SKU: | MOL39523-3018 |
39523-3018
| Heilind Number: | MOL39523-3018 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39523-3018 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ESE Series 39523 Eurostyle Pluggable Terminal Block, a versatile and reliable connector for your electronic projects. With a maximum operating temperature of 105°C and a minimum of -40°C, it ensures optimal performance in various environments. Featuring 18A amperage and 300V voltage, it is suitable for power and signal applications. This single-row connector has 18 contacts loaded, each accommodating wire sizes ranging from 24AWG to 18AWG (.13 - 3.31mm²). It is polarized to mate for easy and secure connections, with a 5mm pitch and vertical orientation. Certified by UL (E48521) and with a lock to mating part, it guarantees safety and stability. Whether you're a DIY enthusiast or a professional, this plug component is a must-have for your terminal block projects.

