39523-3019

Heilind Number:MOL39523-3019
Manufacturer:Molex
Manufacturer Number:39523-3019
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Vertical Plug, Rear Wire Entry, 19 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39523-3019
Series:39523 - ESE - Eurostyle Pluggable
Amperage:18 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Vertical
Component Type:Plug
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:19
Polarized to Mate:Yes
Wire Size:12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395233019
SKU:MOL39523-3019

Detailed Description

Introducing our Eurostyle Pluggable Terminal Block, a reliable solution for efficient electrical connections. With a high amperage rating of 18A and a voltage capacity of 300V, this one-row connector is designed for optimal performance in various applications. Operating smoothly in temperatures ranging from -40°C to 105°C, it ensures durability in both extreme cold and hot environments. Featuring 19 contacts, it offers ample connectivity options, accommodating wire sizes from 24 to 18 AWG. Certified by UL (E48521) and polarized for secure mating, this connector guarantees safety and compliance with industry standards. Its 5mm pitch and vertical orientation make for easy installation, with a locking mechanism for added stability. Suitable for diverse projects, from industrial machinery to consumer electronics, this Eurostyle Terminal Block is a versatile and essential component for any wiring setup.