39523-3020

Heilind Number:MOL39523-3020
Manufacturer:Molex
Manufacturer Number:39523-3020
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Vertical Plug, Rear Wire Entry, 20 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39523-3020
Series:39523 - ESE - Eurostyle Pluggable
Amperage:18 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Vertical
Component Type:Plug
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:20
Polarized to Mate:Yes
Wire Size:12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395233020
SKU:MOL39523-3020

Detailed Description

Enhance your connectivity with our ESE Eurostyle Pluggable Terminal Block series, designed for efficient power distribution in various applications. With a current rating of 18 A and a 300 V voltage rating, these vertical orientation plugs ensure reliable performance even in extreme temperatures ranging from -40 to 105°C. Featuring a single row with 20 contacts, each plug is polarized for easy mating. UL agency certified and accommodating wire sizes from 24 to 12 AWG, these terminal blocks offer versatility and compliance assurance. The 5 mm pitch and locking mechanism guarantee secure connections, while their compact design and non-stackable nature make them ideal for space-constrained environments. Upgrade your terminal block solutions with this essential component, perfect for industrial and commercial use.