| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39523-7002 |
| Series: | 39523 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 2 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395237002 |
| SKU: | MOL39523-7002 |
39523-7002
Specifications
Detailed Description
Explore seamless connectivity with our Eurostyle Pluggable Terminal Block in the ESE series. Designed for efficient power transmission, this terminal block features a 5mm pitch and can accommodate wire sizes ranging from 24 to 12 AWG (.13 - 3.31 mm²). With a high amperage rating of 18A and a voltage capability of 300V, it ensures reliable performance in various applications. Operating smoothly in temperatures spanning from -40 to 105°C, it offers versatility and durability. The vertical orientation and polarized mating feature guarantee proper alignment, while the locking mechanism provides secure connections. Whether for industrial or commercial use, this terminal block is a dependable solution for your connectivity needs.

