| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39523-7003 |
| Series: | 39523 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 3 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395237003 |
| SKU: | MOL39523-7003 |
39523-7003
Specifications
Detailed Description
Introducing our Eurostyle Pluggable Terminal Block, a versatile and reliable solution for your connectivity needs. With an amperage rating of 18A and a voltage capacity of 300V, this connector is suitable for a wide range of applications. Featuring a single row design, it allows for efficient cable management. Operating seamlessly in temperatures ranging from -40°C to 105°C, it guarantees optimal performance even in harsh environments. Polarized for secure mating, it ensures a stable connection every time. Accommodating various wire sizes from 24AWG to 18AWG, it offers flexibility in installation. With a 5mm pitch and vertical orientation, it can be easily integrated into your setup. RoHS compliant and with a durable construction, this terminal block is a dependable choice for your projects.

