| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39523-7005 |
| Series: | 39523 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 5 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395237005 |
| SKU: | MOL39523-7005 |
39523-7005
Specifications
Detailed Description
Introducing the Eurostyle Pluggable Terminal Block, a versatile solution for secure and efficient wire connections. With a high amperage rating of 18A and a voltage limit of 300V, this component ensures reliable performance in various applications. Featuring a single row design and polarized mating, it offers easy and error-free assembly. The operating temperature range from -40°C to 105°C makes it suitable for both indoor and outdoor use. With a pitch of 5mm and support for multiple wire sizes, including 24-12 AWG, it accommodates diverse wiring needs. This vertical plug connector is lockable for added stability and safety. RoHS compliant and designed for easy integration, it is a critical component for industrial and commercial setups. Whether for power distribution, signal transmission, or any other connectivity requirement, the Eurostyle Pluggable Terminal Block delivers exceptional performance.

