| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39523-7006 |
| Series: | 39523 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 6 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395237006 |
| SKU: | MOL39523-7006 |
39523-7006
Specifications
Detailed Description
Introducing the Eurostyle Pluggable Connector, a versatile and reliable solution for your connectivity needs. With an amperage rating of 18A and a voltage of 300V, this connector is suitable for a wide range of applications. Featuring a vertical orientation and a single row design, it offers efficient space utilization. Operating smoothly in temperatures ranging from -40°C to 105°C, it is ideal for both indoor and outdoor use. This connector is polarized for easy mating and comes with six contacts loaded for enhanced connectivity. Its secure locking mechanism ensures a stable connection, while its termination pitch of 5mm allows for easy installation. RoHS compliant and suitable for various wire sizes, including 24-12 AWG, this connector is a reliable choice for your projects. Whether you're working on industrial machinery or electronic devices, the Eurostyle Pluggable Connector delivers excellent performance.

