39523-7007

Heilind Number:MOL39523-7007
Manufacturer:Molex
Manufacturer Number:39523-7007
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Vertical Plug, Front Wire Entry, Green Housing, 7 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39523-7007
Series:39523 - ESE - Eurostyle Pluggable
Amperage:18 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Vertical
Component Type:Plug
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:7
Polarized to Mate:Yes
Wire Size:12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395237007
SKU:MOL39523-7007

Detailed Description

Elevate your connectivity with our ESE - Eurostyle Pluggable Terminal Block, part of our innovative 39523 series. Designed for seamless integration, this block features a 5mm pitch and can accommodate 7 contacts, offering versatility in your electrical setups. With a robust construction and operating temperature range of -40 to 105°C, it ensures reliable performance in diverse environments. The polarized plug enhances mating efficiency, while the 300V voltage rating and 18A amperage make it suitable for various applications. Terminate wires ranging from 24 to 12 AWG with ease, thanks to its accommodating wire sizes. Whether for industrial, commercial, or residential use, this vertical-oriented terminal block is a dependable solution. Upgrade your connectivity system today with our Eurostyle Pluggable Terminal Block.