| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39523-7011 |
| Series: | 39523 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 11 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395237011 |
| SKU: | MOL39523-7011 |
39523-7011
Specifications
Detailed Description
Introducing the Eurostyle Pluggable Connector, featuring a 5mm pitch for easy installation in various applications. With a maximum operating temperature of 105°C and a minimum of -40°C, it offers reliable performance in diverse environments. This vertical connector is polarized to mate and can accommodate 11 contacts, making it ideal for secure connections. Suitable for wire sizes ranging from 24 AWG to 18 AWG, it ensures versatility in wiring configurations. Its termination pitch of 5mm, along with the option for locking to the mating part, guarantees a stable connection. Designed for durability, this connector is not stackable and is ROHS compliant, meeting international standards for environmental responsibility. Perfect for use in industrial settings, it is part of our extensive range of Pluggable Terminal Blocks & Headers, offering high-quality solutions for your connectivity needs.

