| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39523-7012 |
| Series: | 39523 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 12 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395237012 |
| SKU: | MOL39523-7012 |
39523-7012
Specifications
Detailed Description
Introducing the Eurostyle Pluggable Terminal Block, a versatile solution for secure and efficient wire connections. With a 5mm pitch and 12 contacts loaded, this terminal block offers ample connectivity options. Operating in temperatures ranging from -40°C to 105°C, it ensures reliable performance in diverse environments. The vertical orientation and polarized mating feature simplify installation, while the lock to mating part enhances stability. Accommodating wire sizes from 24 AWG to 18 AWG, this terminal block is suitable for a wide range of applications. Whether you're working on industrial machinery or electronic devices, this Eurostyle terminal block is a dependable choice for your connectivity needs.

