| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39523-7014 |
| Series: | 39523 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 14 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395237014 |
| SKU: | MOL39523-7014 |
39523-7014
Specifications
Detailed Description
Enhance your connectivity with our ESE Eurostyle Pluggable Terminal Block. Designed for seamless integration, this component features a single row with 14 contacts, offering reliable power delivery at an amperage of 18A and a voltage of 300V. With a temperature range spanning from -40°C to 105°C, it ensures optimal performance in diverse environments. Its vertical orientation and polarized mating guarantee secure connections, while the 5mm pitch and lockable design provide easy installation. Accommodating various wire sizes from 24 to 12 AWG, it caters to a wide range of applications. Whether for industrial machinery or electronic devices, this terminal block is a versatile solution for your connectivity needs.

