| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39523-7015 |
| Series: | 39523 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 15 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395237015 |
| SKU: | MOL39523-7015 |
39523-7015
Specifications
Detailed Description
Introducing the Eurostyle Pluggable Connector, a versatile component ideal for various electrical applications. With a high amperage rating of 18A and a voltage capacity of 300V, this connector ensures reliable power transmission. Its durable construction allows for a wide operating temperature range from -40°C to 105°C, making it suitable for use in diverse environments. Featuring a single row design with 15 contacts, each plug is polarized for secure mating. Termination is convenient with a 5mm pitch, accommodating wire sizes ranging from 24 AWG to 18 AWG. Additionally, the connector is lockable for added stability in installations. RoHS compliant, it meets international standards for environmental responsibility. Perfect for use in terminal block assemblies, this Eurostyle connector offers a dependable solution for your connectivity needs.

