| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39523-7019 |
| Series: | 39523 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 19 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395237019 |
| SKU: | MOL39523-7019 |
39523-7019
Specifications
Detailed Description
Explore the versatile connectivity of our ESE Eurostyle Pluggable Terminal Block. With an amperage rating of 18A and a voltage capacity of 300V, this component is designed for reliable power transmission. Featuring a single row layout with 19 contacts, it offers efficient wire termination for various sizes, from 24AWG to 18AWG. Operating seamlessly in temperatures ranging from -40°C to 105°C, it ensures performance in diverse environments. Its vertical orientation and polarized mating guarantee secure connections, while its 5mm pitch and lockable design enhance ease of use. RoHS compliant, this Terminal Block is a dependable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/13/2019 | 507607 - Packaging Change. | Download | |||

