| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39523-7020 |
| Series: | 39523 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 20 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395237020 |
| SKU: | MOL39523-7020 |
39523-7020
Specifications
Detailed Description
Enhance connectivity with our Eurostyle Pluggable Terminal Block, part of the ESE series. With an amperage rating of 18A and 20 contacts loaded in a single row, this component offers reliable performance in various applications. Operating efficiently in a wide temperature range from -40°C to 105°C, it ensures durability in diverse environments. The vertical orientation and 5mm pitch facilitate easy installation, while its polarized design guarantees secure mating. Accommodating wire sizes ranging from 24AWG to 18AWG (.13 - 3.31 mm²), it caters to a range of needs. Featuring a lock to the mating part for added stability, this terminal block is a dependable solution for your connectivity requirements.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/13/2019 | 507607 - Packaging Change. | Download | |||

