| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39523-8002 |
| Series: | 39523 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 2 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395238002 |
| SKU: | MOL39523-8002 |
39523-8002
Specifications
Detailed Description
Enhance your connectivity with our Eurostyle Pluggable Terminal Block, featuring a robust design for reliable performance. With a current rating of 18 A and a voltage capacity of 300 V, it ensures efficient power transmission. This single-row terminal block is polarized for secure mating, and its vertical orientation saves space in your setup. Operating smoothly in a wide temperature range from -40°C to 105°C, it's suitable for diverse environments. The plug component, accommodating up to two contacts, is lockable to the mating part for added stability. Accepting various wire sizes, from 24 AWG to 18 AWG, it offers versatility in installation. Compliant with RoHS standards, it's a sustainable choice for your projects. A must-have in the realm of connectors, this terminal block facilitates seamless connections for your applications.

