| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39523-8006 |
| Series: | 39523 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 6 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395238006 |
| SKU: | MOL39523-8006 |
39523-8006
Specifications
Detailed Description
Introducing our Eurostyle Pluggable Terminal Block, part of the ESE Series. This versatile connector features a single row design with a maximum amperage of 18 A, making it ideal for various power applications. With a pitch of 5 mm and the ability to accommodate wire sizes ranging from 24 AWG to 18 AWG, it offers flexibility in connectivity. The connector is polarized for secure mating and can operate in temperatures as low as -40 °C and as high as 105 °C, ensuring reliable performance in diverse environmental conditions. Its vertical orientation and lock to mating part feature enhance stability during use. RoHS compliant and suitable for both industrial and commercial settings, this Eurostyle Terminal Block is a dependable solution for your connectivity needs.

