| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39523-8007 |
| Series: | 39523 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 7 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395238007 |
| SKU: | MOL39523-8007 |
39523-8007
Specifications
Detailed Description
Experience seamless connectivity with our Eurostyle Pluggable Terminal Block, designed for efficient power distribution in various applications. Operating at an amperage of 18A and a voltage of 300V, this terminal block guarantees reliable performance. With a compact pitch of 5mm and a single row configuration, it offers versatility in installation. Its durable construction, featuring a vertical orientation, ensures stability in use, even in challenging environments. Engineered for convenience, it is polarized to mate and includes a locking mechanism for secure connections. Suitable for wire sizes ranging from 24AWG to 18AWG, it accommodates a wide range of cables. Operating seamlessly in temperatures ranging from -40°C to 105°C, it is ideal for diverse industrial settings. Explore the power of efficient connectivity with our Eurostyle Pluggable Terminal Block.

