| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39523-8010 |
| Series: | 39523 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 10 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395238010 |
| SKU: | MOL39523-8010 |
39523-8010
Specifications
Detailed Description
Introducing our Eurostyle Pluggable connector, designed for efficient and secure electrical connections in various applications. With a 5mm pitch and vertical orientation, it offers easy integration onto PCBs. Featuring a 10-contact layout, this connector is ideal for wire sizes ranging from 24 AWG to 18 AWG, accommodating a wide range of power and signal requirements. Operating seamlessly in temperatures from -40°C to 105°C, it ensures reliable performance in diverse environments. Its polarized design and locking mechanism enhance mating accuracy, while its 300V, 18A rating guarantees robust power delivery. Certified for RoHS compliance, this connector prioritizes environmental responsibility without compromising on quality. Perfect for use in industrial, commercial, or residential settings, it's a versatile solution for your connectivity needs.

