| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39523-8012 |
| Series: | 39523 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 12 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395238012 |
| SKU: | MOL39523-8012 |
39523-8012
Specifications
Detailed Description
Elevate your connectivity with our ESE - Eurostyle Pluggable Terminal Block, part of our 39523 series. This versatile component with a 5mm pitch and 12 contacts loaded, offers efficient power distribution with its 18A, 300V rating. Operating seamlessly in temperatures ranging from -40°C to 105°C, it ensures reliable performance in diverse environments. Featuring polarized mating and secure locking mechanisms, it guarantees a stable connection. Suitable for wire sizes ranging from 24 to 12 AWG (.13 - 3.31 mm²), it's a perfect choice for various industrial and commercial applications. Trust in its durability and functionality, meeting your needs with precision.

