| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39523-8013 |
| Series: | 39523 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 13 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395238013 |
| SKU: | MOL39523-8013 |
39523-8013
Specifications
Detailed Description
Introducing the Eurostyle Pluggable Terminal Block, a versatile component designed for seamless connectivity in electronic applications. This series features a 5mm pitch with a single row for easy installation, accommodating up to 13 contacts. With an amperage rating of 18A and a voltage capability of 300V, it ensures reliable power transmission. Operating efficiently in temperatures ranging from -40°C to 105°C, it's suitable for a wide range of environments. This vertical plug is polarized for secure mating, and with lock-to-mating part functionality, ensures a stable connection. Accepting various wire sizes from 24AWG to 12AWG (.13 - 3.31mm²), it offers flexibility in wiring options. Meeting industry standards for quality and performance, this terminal block is an essential component for your connectivity needs.

