| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39523-8014 |
| Series: | 39523 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 14 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395238014 |
| SKU: | MOL39523-8014 |
39523-8014
Specifications
Detailed Description
Enhance connectivity with our versatile Eurostyle Pluggable Terminal Block. Designed for seamless integration, this component features 14 contacts loaded on a single row, accommodating a wide range of wire sizes from 24 AWG to 12 AWG. Operating efficiently in temperatures ranging from -40°C to 105°C, it offers reliable performance in diverse environments. With a 5mm pitch and vertical orientation, it ensures easy installation and secure mating. Polarized for accurate connections, it also includes a locking mechanism for added stability. Compliant with RoHS standards, this terminal block is a dependable solution for various industrial applications.

