| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39523-8017 |
| Series: | 39523 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 17 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395238017 |
| SKU: | MOL39523-8017 |
39523-8017
Specifications
Detailed Description
Introducing the Eurostyle Pluggable Terminal Block, part of our ESE series. Designed for secure and efficient power distribution, this connector features a vertical orientation with a single row of 17 contacts, each capable of carrying up to 18 A at 300 V. Operating reliably in temperatures ranging from -40 to 105 °C, it offers versatility in various environments. With a pitch of 5 mm and polarized mating for easy assembly, this plug is compatible with wire sizes ranging from 24 to 12 AWG (.13 - 3.31 mm²). Its lockable design ensures a stable connection, while its non-stackable configuration enhances safety. Ideal for industrial applications, this terminal block is a reliable solution for your connectivity needs.

