| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39523-8019 |
| Series: | 39523 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 19 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395238019 |
| SKU: | MOL39523-8019 |
39523-8019
Specifications
Detailed Description
Power your connections with the ESE Eurostyle Pluggable Terminal Block. With a robust amperage rating of 18 A and a voltage handling capability of 300 V, this connector ensures reliable performance in your circuitry. Designed for easy installation, it features a 5 mm pitch and a vertical orientation, perfect for space-efficient setups. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. With 19 contacts loaded and polarized mating, it guarantees secure and accurate connections. Terminating wires from 24 to 18 AWG is a breeze, thanks to its accommodating wire size range. Additionally, its lock-to-mating part feature provides added security, making it a dependable choice for your terminal block needs.

