| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-0005 |
| Series: | 39524 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 5 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395240005 |
| SKU: | MOL39524-0005 |
39524-0005
Specifications
Detailed Description
The Eurostyle Pluggable Connector from our 39524 series offers reliable connectivity in a sleek, space-saving design. With an amperage rating of 18A and a voltage capacity of 300V, it's suitable for a wide range of applications. Featuring a single row layout and horizontal orientation, it's easy to integrate into your setup. Operating smoothly in temperatures ranging from -40°C to 105°C, this connector ensures consistent performance in diverse environments. Its polarized design and locking mechanism provide secure mating, while accommodating wire sizes from 24AWG to 18AWG. Ideal for terminal block applications, this connector is a versatile solution for your connectivity needs.

