| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-0007 |
| Series: | 39524 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 7 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395240007 |
| SKU: | MOL39524-0007 |
39524-0007
Specifications
Detailed Description
Introducing our Eurostyle Pluggable Connector, part of the ESE series. Designed for easy and secure power connections, this connector features a 5mm pitch and accommodates up to 7 contacts. With a high amperage rating of 18A and a voltage capacity of 300V, it ensures reliable performance in various applications. Operating efficiently in temperatures ranging from -40°C to 105°C, it is suitable for both indoor and outdoor use. The connector is polarized for proper mating orientation and includes a locking feature for added stability. With termination options suitable for wire sizes ranging from 24AWG to 18AWG, it offers versatility in installation. RoHS compliant and durable in construction, this connector is a dependable choice for your connectivity needs.

