| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-0008 |
| Series: | 39524 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 8 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395240008 |
| SKU: | MOL39524-0008 |
39524-0008
Specifications
Detailed Description
Introducing the ESE Eurostyle Pluggable Terminal Block, a high-performance connector designed for reliable power transmission in various applications. With a current rating of 18 A and voltage support up to 300 V, this terminal block ensures efficient connectivity. Featuring a single row design with 8 contacts, it offers versatility in wiring setups. Operating seamlessly in temperatures ranging from -40°C to 105°C, it is suitable for diverse environmental conditions. The polarized orientation and lockable feature guarantee secure mating, while the 5mm pitch allows for easy installation. Accepting wire sizes from 24 AWG to 18 AWG, this terminal block accommodates a wide range of cables. Whether used in industrial machinery or electronic devices, its durability and performance make it a reliable choice. With RoHS compliance, it meets international standards for environmental responsibility. Explore the potential of the ESE Eurostyle Pluggable Terminal Block for your connectivity needs.

