| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-0010 |
| Series: | 39524 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 10 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395240010 |
| SKU: | MOL39524-0010 |
39524-0010
Specifications
Detailed Description
Introducing the Eurostyle Pluggable Connector series, designed for seamless and secure power transmission in various electronic applications. With an amperage rating of 18A and a voltage capacity of 300V, this connector ensures reliable performance. Featuring a single row with 10 contacts, it offers efficient connectivity. Operating within a wide temperature range from -40°C to 105°C, it is suitable for diverse environmental conditions. The horizontal orientation and 5mm pitch make it easy to install, with a polarized design for foolproof mating. Compatible with wire sizes ranging from 24AWG to 18AWG, it accommodates a variety of setups. The included locking mechanism adds an extra layer of stability, while its non-stackable configuration ensures proper alignment. With RoHS compliance, this connector prioritizes environmental responsibility. Perfect for use in terminal blocks, headers, and more, it's a versatile solution for your connectivity needs.

