| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-0011 |
| Series: | 39524 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 11 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395240011 |
| SKU: | MOL39524-0011 |
39524-0011
Specifications
Detailed Description
Introducing our Eurostyle Pluggable Terminal Block, part of the ESE series. With a current rating of 18 A and voltage capability of 300 V, this connector is designed for reliable power transmission. Featuring a single row configuration with 11 contacts, it offers secure and efficient connectivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Polarized to mate for easy installation, it ensures proper alignment. Certified by UL (E48521) for safety and quality assurance, it accommodates wire sizes from 24 to 12 AWG (.13 - 3.31 mm²). With a 5 mm pitch and horizontal orientation, it is compatible with various applications. The lock to mating part feature enhances stability, while its non-stackable design optimizes space utilization. RoHS compliant, it meets international environmental standards. Perfect for industrial and commercial use, this terminal block guarantees reliable performance.

