| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-0012 |
| Series: | 39524 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 12 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395240012 |
| SKU: | MOL39524-0012 |
39524-0012
| Heilind Number: | MOL39524-0012 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-0012 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Introducing our Eurostyle Pluggable Terminal Block, part of the ESE series. This connector features a 5mm pitch and is capable of carrying up to 18A at 300V. With a wide operating temperature range from -40°C to 105°C, it is suitable for diverse applications. The horizontal orientation and polarized design ensure secure mating, while the 12 loaded contacts accommodate various wire sizes, from 24AWG to 18AWG. Terminating at a 5mm pitch, this plug is lockable to the mating part, providing added stability. Compliant with RoHS standards, it guarantees environmental responsibility in its use. Perfect for industrial and electronic applications, this Eurostyle Terminal Block offers reliable connectivity in a compact and versatile design.

