| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-0015 |
| Series: | 39524 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 15 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395240015 |
| SKU: | MOL39524-0015 |
39524-0015
Specifications
Detailed Description
Introducing our 39524 series Eurostyle Pluggable Terminal Block, designed for efficient and secure wire connections in various applications. With an amperage rating of 18A and a voltage tolerance of 300V, this connector ensures reliable performance. Featuring a single row layout and 15 contacts, it offers versatility in connectivity. Operating seamlessly in temperatures ranging from -40°C to 105°C, it is suitable for diverse environments. Its horizontal orientation and polarized mating design enhance ease of use and installation. Certified by UL agency with E48521, this terminal block guarantees safety and quality. Accommodating wire sizes from 24AWG to 18AWG, it caters to a wide range of needs. The 5mm pitch and locking mechanism further ensure stability in connections. With RoHS compliance, it meets environmental standards, making it a sustainable choice. Ideal for professionals in the electronics industry, this Eurostyle Pluggable Terminal Block is a must-have for efficient and secure wire termination.

